
PHP02512E30R1BST5 | |
|---|---|
DigiKey Part Number | PHP30.1BTR-ND - Tape & Reel (TR) PHP30.1BCT-ND - Cut Tape (CT) PHP30.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E30R1BST5 |
Description | RES SMD 30.1 OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E30R1BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.259" L x 0.124" W (6.58mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.33000 | $8.33 |
| 10 | $6.89500 | $68.95 |
| 25 | $6.41280 | $160.32 |
| 50 | $6.08420 | $304.21 |
| 100 | $5.78730 | $578.73 |
| 250 | $5.44092 | $1,360.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.21206 | $2,606.03 |
| 1,000 | $5.00959 | $5,009.59 |
| 1,500 | $4.90260 | $7,353.90 |
| 2,500 | $4.77898 | $11,947.45 |

