
564RX7RAA602EF271K | |
|---|---|
DigiKey Part Number | 564RX7RAA602EF271K-ND |
Manufacturer | |
Manufacturer Product Number | 564RX7RAA602EF271K |
Description | CAP CER 270PF 6KV X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 6000V (6kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Features Low Dissipation Factor |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.88000 | $4.88 |
| 10 | $3.42200 | $34.22 |
| 50 | $2.83840 | $141.92 |
| 200 | $2.50975 | $501.95 |
| 600 | $2.32638 | $1,395.83 |
| 1,000 | $2.25853 | $2,258.53 |
| 2,600 | $2.15497 | $5,602.92 |
| 5,000 | $2.09846 | $10,492.30 |

