
564R75GAD25 | |
|---|---|
DigiKey Part Number | 564R75GAD25-ND |
Manufacturer | |
Manufacturer Product Number | 564R75GAD25 |
Description | CAP CER 2500PF 7.5KV Z5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2500 pF -20%, +80% 7500V (7.5kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R75GAD25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.618" Dia (15.70mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.500" (12.70mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.23000 | $11.23 |
| 10 | $8.35000 | $83.50 |
| 50 | $7.20400 | $360.20 |
| 100 | $6.84920 | $684.92 |
| 500 | $6.24824 | $3,124.12 |
| 1,000 | $6.06204 | $6,062.04 |

