100 pF ±20% 6000V (6kV) Ceramic Capacitor X5F Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564R60GAT10

DigiKey Part Number
564R60GAT10-ND
Manufacturer
Manufacturer Product Number
564R60GAT10
Description
CAP CER 100PF 6KV X5F RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±20% 6000V (6kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
564R60GAT10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.402" Dia (10.20mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±20%
Lead Spacing
0.374" (9.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.62000$8.62
10$6.29200$62.92
50$5.36400$268.20
250$4.77372$1,193.43
500$4.59094$2,295.47
1,000$4.44039$4,440.39
2,500$4.28133$10,703.32
Manufacturers Standard Package