
562R10TST22UB | |
|---|---|
DigiKey Part Number | 562R10TST22UB-ND |
Manufacturer | |
Manufacturer Product Number | 562R10TST22UB |
Description | CAP CER 220PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R10TST22UB Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.252" Dia (6.40mm) |
Capacitance | Height - Seated (Max) 0.377" (9.58mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 10 | $2.79100 | $27.91 |
| 50 | $2.29260 | $114.63 |
| 100 | $2.13870 | $213.87 |
| 500 | $1.87824 | $939.12 |
| 1,000 | $1.79761 | $1,797.61 |
| 2,500 | $1.71244 | $4,281.10 |
| 5,000 | $1.66106 | $8,305.30 |

