4700 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562R10TSD47

DigiKey Part Number
1896-562R10TSD47-ND
Manufacturer
Manufacturer Product Number
562R10TSD47
Description
CAP CER 4700PF 1KV X5F RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.681" Dia (17.30mm)
Capacitance
Height - Seated (Max)
0.806" (20.48mm)
Tolerance
±10%
Lead Spacing
0.374" (9.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$4.59000$4.59
10$3.20000$32.00
50$2.64640$132.32
125$2.42672$303.34
500$2.18532$1,092.66
1,000$2.09560$2,095.60
2,500$2.00082$5,002.05
5,000$1.94365$9,718.25
Manufacturers Standard Package