
VR37000004704JA100 | |
|---|---|
DigiKey Part Number | BC4922CT-ND - Cut Tape (CT) BC4922TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000004704JA100 |
Description | RES 4.7M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.47100 | $4.71 |
| 25 | $0.39920 | $9.98 |
| 50 | $0.35460 | $17.73 |
| 100 | $0.31650 | $31.65 |
| 250 | $0.27476 | $68.69 |
| 500 | $0.24866 | $124.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22641 | $226.41 |
| 2,000 | $0.20752 | $415.04 |
| 3,000 | $0.19780 | $593.40 |
| 5,000 | $0.18682 | $934.10 |
| 7,000 | $0.18027 | $1,261.89 |
| 10,000 | $0.17387 | $1,738.70 |

