
VR25000004704FA500 | |
|---|---|
DigiKey Part Number | BC4888CT-ND - Cut Tape (CT) BC4888TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000004704FA500 |
Description | RES 4.7M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.28500 | $2.85 |
| 25 | $0.24080 | $6.02 |
| 50 | $0.21300 | $10.65 |
| 100 | $0.18940 | $18.94 |
| 250 | $0.16336 | $40.84 |
| 500 | $0.14706 | $73.53 |
| 1,000 | $0.13323 | $133.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10856 | $542.80 |
| 10,000 | $0.10049 | $1,004.90 |
| 15,000 | $0.09635 | $1,445.25 |
| 25,000 | $0.09166 | $2,291.50 |
| 35,000 | $0.08887 | $3,110.45 |
| 50,000 | $0.08614 | $4,307.00 |

