
VDRS10P095BKE | |
|---|---|
DigiKey Part Number | VDRS10P095BKE-ND |
Manufacturer | |
Manufacturer Product Number | VDRS10P095BKE |
Description | VARISTOR 150V 2.5KA DISC 12MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 2.5 kA |
Series | Energy 22J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 kHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 85°C |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 12mm |
Varistor Voltage (Typ) 150 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26647 | $799.41 |

