33 V 500 A Varistor 1 Circuit Through Hole Disc 12mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS10D020BSE

DigiKey Part Number
VDRS10D020BSE-ND
Manufacturer
Manufacturer Product Number
VDRS10D020BSE
Description
VARISTOR 33V 500A DISC 12MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 V 500 A Varistor 1 Circuit Through Hole Disc 12mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Current - Surge
500 A
Series
Energy
6.5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3000 pF @ 1 kHz
Maximum AC Volts
20 V
Operating Temperature
-40°C ~ 85°C
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.7 V
Package / Case
Disc 12mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.55600$5.56
25$0.49720$12.43
100$0.43200$43.20
250$0.40092$100.23
500$0.38218$191.09
1,000$0.36678$366.78
2,500$0.35051$876.27
5,000$0.34071$1,703.55
Manufacturers Standard Package