
SFR2500006980FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500006980FR500TR-ND - Tape & Reel (TR) 56-SFR2500006980FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500006980FR500 |
Description | RES 698 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500006980FR500 | Vishay Beyschlag/Draloric/BC Components | 964 | 56-SFR2500006980FR500CT-ND | $0.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.13200 | $1.32 |
| 25 | $0.11120 | $2.78 |
| 50 | $0.09780 | $4.89 |
| 100 | $0.08630 | $8.63 |
| 250 | $0.07376 | $18.44 |
| 500 | $0.06590 | $32.95 |
| 1,000 | $0.05923 | $59.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04735 | $236.75 |
| 10,000 | $0.04346 | $434.60 |
| 15,000 | $0.04146 | $621.90 |
| 25,000 | $0.03919 | $979.75 |
| 35,000 | $0.03785 | $1,324.75 |
| 50,000 | $0.03653 | $1,826.50 |

