
S750K25S3NN63L6R | |
|---|---|
DigiKey Part Number | S750K25S3NN63L6R-ND |
Manufacturer | |
Manufacturer Product Number | S750K25S3NN63L6R |
Description | CAP CER 75PF 1KV S3N RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±10% 1000V (1kV) Ceramic Capacitor S3N Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S750K25S3NN63L6R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.19740 | $3,948.00 |

