Upgrade
Upgrade
Similar

S680K25S3NN63L6R | |
|---|---|
DigiKey Part Number | S680K25S3NN63L6R-ND |
Manufacturer | |
Manufacturer Product Number | S680K25S3NN63L6R |
Description | CAP CER 68PF 1KV S3N RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 1000V (1kV) Ceramic Capacitor S3N Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S680K25S3NN63L6R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S680J53S3NU83L0R | Vishay Beyschlag/Draloric/BC Components | 0 | S680J53S3NU83L0R-ND | $1.40475 | Upgrade |
| S680K53S3NU83L0R | Vishay Beyschlag/Draloric/BC Components | 0 | S680K53S3NU83L0R-ND | $1.40475 | Upgrade |
| S680J39SL0R63K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S680J39SL0R63K7R-ND | $0.18540 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.19740 | $3,948.00 |



