
S501K29X5FN63L6R | |
|---|---|
DigiKey Part Number | BC5191-ND |
Manufacturer | |
Manufacturer Product Number | S501K29X5FN63L6R |
Description | CAP CER 500PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S501K29X5FN63L6R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.54800 | $5.48 |
| 50 | $0.41460 | $20.73 |
| 100 | $0.37360 | $37.36 |
| 500 | $0.30450 | $152.25 |
| 1,000 | $0.28316 | $283.16 |
| 3,000 | $0.25681 | $770.43 |
| 5,000 | $0.24706 | $1,235.30 |

