50 pF ±10% 1000V (1kV) Ceramic Capacitor S3N Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S500K25S3NN6TL6R

DigiKey Part Number
S500K25S3NN6TL6R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S500K25S3NN6TL6R
Description
CAP CER 50PF 1KV S3N RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 pF ±10% 1000V (1kV) Ceramic Capacitor S3N Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S500K25S3NN6TL6R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
Radial, Disc
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.10401$2,080.20