Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S331K25X5FN6TJ6R | |
|---|---|
DigiKey Part Number | S331K25X5FN6TJ6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S331K25X5FN6TJ6R |
Description | CAP CER 330PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S331K25X5FN6TJ6R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S331K25X7RN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S331K25X7RN6TJ5R-ND | $0.08858 | Similar |
| S331K25X7RN6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S331K25X7RN6TK5R-ND | $0.08858 | Similar |
| S331K25X7RP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S331K25X7RP6TK5R-ND | $0.08668 | Similar |
| S331K25X5FN63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | S331K25X5FN63J5R-ND | $0.10728 | Parametric Equivalent |
| S331K25X5FN63L6R | Vishay Beyschlag/Draloric/BC Components | 49,851 | BC5187-ND | $0.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.22668 | $4,533.60 |




