
S121K29S3NN63L6R | |
|---|---|
DigiKey Part Number | 1257PH-ND |
Manufacturer | |
Manufacturer Product Number | S121K29S3NN63L6R |
Description | CAP CER 120PF 1KV S3N RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 1000V (1kV) Ceramic Capacitor S3N Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S121K29S3NN63L6R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Lead Spacing 0.252" (6.40mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.56800 | $5.68 |
| 50 | $0.43020 | $21.51 |
| 100 | $0.38800 | $38.80 |
| 500 | $0.31688 | $158.44 |
| 1,000 | $0.29487 | $294.87 |
| 3,000 | $0.26772 | $803.16 |
| 5,000 | $0.25768 | $1,288.40 |

