8.2 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000208201JR500

DigiKey Part Number
56-PR02000208201JR500TR-ND - Tape & Reel (TR)
56-PR02000208201JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02000208201JR500
Description
RES 8.2K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000208201JR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,003
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.35100$3.51
25$0.29760$7.44
50$0.26380$13.19
100$0.23480$23.48
250$0.20308$50.77
500$0.18322$91.61
1,000$0.16631$166.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13623$681.15
10,000$0.12639$1,263.90
15,000$0.12134$1,820.10
25,000$0.11562$2,890.50
35,000$0.11222$3,927.70
50,000$0.10889$5,444.50
Manufacturers Standard Package