6.8 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000206808JA100

DigiKey Part Number
BC4817CT-ND - Cut Tape (CT)
BC4817TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000206808JA100
Description
RES 6.8 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000206808JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,367
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.32900$3.29
25$0.27840$6.96
50$0.24680$12.34
100$0.21940$21.94
250$0.18964$47.41
500$0.17100$85.50
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.15208$152.08
2,000$0.13886$277.72
3,000$0.13206$396.18
5,000$0.12437$621.85
7,000$0.11979$838.53
10,000$0.11531$1,153.10
Manufacturers Standard Package