
PR02000205100JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000205100JR500TR-ND - Tape & Reel (TR) 56-PR02000205100JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000205100JR500 |
Description | RES 510 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000205100JR500 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.35100 | $3.51 |
| 25 | $0.29760 | $7.44 |
| 50 | $0.26380 | $13.19 |
| 100 | $0.23480 | $23.48 |
| 250 | $0.20308 | $50.77 |
| 500 | $0.18322 | $91.61 |
| 1,000 | $0.16631 | $166.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13623 | $681.15 |
| 10,000 | $0.12639 | $1,263.90 |
| 15,000 | $0.12134 | $1,820.10 |
| 25,000 | $0.11562 | $2,890.50 |
| 35,000 | $0.11222 | $3,927.70 |
| 50,000 | $0.10889 | $5,444.50 |

