
PR02000201801JA100 | |
|---|---|
DigiKey Part Number | BC4773CT-ND - Cut Tape (CT) BC4773TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000201801JA100 |
Description | RES 1.8K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201801JA100 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.27840 | $6.96 |
| 50 | $0.24680 | $12.34 |
| 100 | $0.21940 | $21.94 |
| 250 | $0.18964 | $47.41 |
| 500 | $0.17100 | $85.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15513 | $155.13 |
| 2,000 | $0.14164 | $283.28 |
| 3,000 | $0.13470 | $404.10 |
| 5,000 | $0.12686 | $634.30 |
| 7,000 | $0.12218 | $855.26 |
| 10,000 | $0.11761 | $1,176.10 |

