
PPTC0603E3003V36 | |
|---|---|
DigiKey Part Number | 56-PPTC0603E3003V36TR-ND - Tape & Reel (TR) 56-PPTC0603E3003V36CT-ND - Cut Tape (CT) 56-PPTC0603E3003V36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC0603E3003V36 |
Description | PTC POLYMER SMD 0603 30MA 36V E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 50 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric), Concave |
Current - Max 500 mW | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 5 | $0.94200 | $4.71 |
| 10 | $0.89200 | $8.92 |
| 25 | $0.83360 | $20.84 |
| 50 | $0.79320 | $39.66 |
| 100 | $0.75650 | $75.65 |
| 500 | $0.68284 | $341.42 |
| 1,000 | $0.65546 | $655.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59573 | $2,382.92 |
| 8,000 | $0.57508 | $4,600.64 |
| 12,000 | $0.56380 | $6,765.60 |
| 20,000 | $0.55038 | $11,007.60 |
| 28,000 | $0.54199 | $15,175.72 |

