NTC Thermistor 12k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3123JB0A

DigiKey Part Number
56-NTCLE100E3123JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3123JB0A
Description
NTC CU 0.6 LD CODED 12K 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 12k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3740K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
12k
Mounting Type
Through Hole
Resistance Tolerance
±5%
Package / Case
Bead
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.78000$0.78
5$0.68200$3.41
10$0.64600$6.46
25$0.60280$15.07
50$0.57300$28.65
100$0.54580$54.58
500$0.49128$245.64
1,000$0.47099$470.99
5,000$0.43024$2,151.20
Manufacturers Standard Package