



NTCLE100E3123HB0 | |
|---|---|
DigiKey Part Number | BC2400-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3123HB0 |
Description | THERMISTOR NTC 12KOHM 3740K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3123HB0 Models |
Category | B25/85 3740K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 500 mW |
Part Status Active | Length - Lead Wire 0.59" (15.00mm) |
Resistance in Ohms @ 25°C 12k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Package / Case Bead |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 5 | $0.86200 | $4.31 |
| 10 | $0.81500 | $8.15 |
| 25 | $0.76040 | $19.01 |
| 50 | $0.72400 | $36.20 |
| 100 | $0.69060 | $69.06 |
| 500 | $0.62330 | $311.65 |
| 1,000 | $0.59828 | $598.28 |
| 5,000 | $0.54801 | $2,740.05 |

