Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




NTCC300E4203JT | |
|---|---|
DigiKey Part Number | BC3027CT-ND - Cut Tape (CT) BC3027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCC300E4203JT |
Description | THERMISTOR NTC 20KOHM 3865K DIE |
Customer Reference | |
Detailed Description | NTC Thermistor 20k Die |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Vishay Beyschlag/Draloric/BC Components | B25/85 3865K |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Cut Tape (CT) Digi-Reel® | Power - Max 50 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 20k | Package / Case Die |
Resistance Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCC200E4203JT | Vishay Beyschlag/Draloric/BC Components | 0 | BC3021TR-ND | $0.62344 | Parametric Equivalent |
| NTCC201E4203HT | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NTCC201E4203HTTR-ND | $0.74116 | Parametric Equivalent |
| NTCC201E4203JT | Vishay Beyschlag/Draloric/BC Components | 3,305 | 56-NTCC201E4203JTCT-ND | $1.07000 | Parametric Equivalent |




