NTC Thermistor 12k Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 12k Die
Resistors: NTCC200E4 Non-Linear Resistor - Electronica
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCC200E4123FT

DigiKey Part Number
BC3020TR-ND - Tape & Reel (TR)
BC3020CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCC200E4123FT
Description
THERMISTOR NTC 12KOHM 3740K DIE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 12k Die
Datasheet
 Datasheet
EDA/CAD Models
NTCC200E4123FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Vishay Beyschlag/Draloric/BC Components
B25/85
3740K
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power - Max
50 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
12k
Package / Case
Die
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,522
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.76000$1.76
5$1.55400$7.77
10$1.47800$14.78
25$1.38560$34.64
50$1.32300$66.15
100$1.26580$126.58
500$1.15068$575.34
1,000$1.10786$1,107.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.06862$2,137.24
Manufacturers Standard Package