



NTCC200E4123FT | |
|---|---|
DigiKey Part Number | BC3020TR-ND - Tape & Reel (TR) BC3020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCC200E4123FT |
Description | THERMISTOR NTC 12KOHM 3740K DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Die |
Datasheet | Datasheet |
EDA/CAD Models | NTCC200E4123FT Models |
Category | B Value Tolerance ±1% |
Manufacturer Vishay Beyschlag/Draloric/BC Components | B25/85 3740K |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power - Max 50 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 12k | Package / Case Die |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 5 | $1.55400 | $7.77 |
| 10 | $1.47800 | $14.78 |
| 25 | $1.38560 | $34.64 |
| 50 | $1.32300 | $66.15 |
| 100 | $1.26580 | $126.58 |
| 500 | $1.15068 | $575.34 |
| 1,000 | $1.10786 | $1,107.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.06862 | $2,137.24 |

