63.4 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C6342FCT00

DigiKey Part Number
56-MRS25000C6342FCT00CT-ND - Cut Tape (CT)
56-MRS25000C6342FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C6342FCT00
Description
RES 63.4K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
63.4 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,717
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.20100$2.01
25$0.16920$4.23
50$0.14900$7.45
100$0.13220$13.22
250$0.11360$28.40
500$0.10196$50.98
1,000$0.09203$92.03
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.07433$371.65
10,000$0.06854$685.40
15,000$0.06557$983.55
25,000$0.06221$1,555.25
35,000$0.06020$2,107.00
50,000$0.05825$2,912.50
Manufacturers Standard Package