MRS25000C6198FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.25337
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.07696
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,736
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.07930
Datasheet
6.19 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C6198FC100

DigiKey Part Number
MRS25000C6198FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C6198FC100
Description
RES 6.19 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.19 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C6198FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C6198FC100-ND$0.25337Parametric Equivalent
MBB02070C6198FRP00Vishay Beyschlag/Draloric/BC Components0B0207C6R190F5T-ND$0.07696Parametric Equivalent
MRS25000C6198FCT00Vishay Beyschlag/Draloric/BC Components3,73656-MRS25000C6198FCT00CT-ND$0.35000Parametric Equivalent
MRS25000C6198FRP00Vishay Beyschlag/Draloric/BC Components0MRS25000C6198FRP00-ND$0.07930Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.27232$272.32
Manufacturers Standard Package