
MRS25000C3323FRP00 | |
|---|---|
DigiKey Part Number | PPC332KZTR-ND - Tape & Reel (TR) PPC332KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3323FRP00 |
Description | RES 332K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.19400 | $4.85 |
| 50 | $0.17140 | $8.57 |
| 100 | $0.15200 | $15.20 |
| 250 | $0.13076 | $32.69 |
| 500 | $0.11748 | $58.74 |
| 1,000 | $0.10618 | $106.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08605 | $430.25 |
| 10,000 | $0.07947 | $794.70 |
| 15,000 | $0.07609 | $1,141.35 |
| 25,000 | $0.07227 | $1,806.75 |
| 35,000 | $0.06999 | $2,449.65 |
| 50,000 | $0.06776 | $3,388.00 |

