Parametric Equivalent

MKP386M522125JT6 | |
|---|---|
DigiKey Part Number | MKP386M522125JT6-ND |
Manufacturer | |
Manufacturer Product Number | MKP386M522125JT6 |
Description | CAP FILM 2.2UF 5% 1.25KVDC SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 550V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.5 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.732" L x 1.181" W (44.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 550V | Lead Spacing 0.433" (11.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications Snubber |
Dielectric Material | Features Low ESR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP386M522125JT8 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP386M522125JT8-ND | $31.62032 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | $32.74667 | $2,063.04 |


