Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385547063JPM4T0 | |
|---|---|
DigiKey Part Number | MKP385547063JPM4T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385547063JPM4T0 |
Description | CAP FILM 4.7UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.693" L x 0.846" W (43.00mm x 21.50mm) |
Capacitance | Height - Seated (Max) 1.516" (38.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385547063JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385547063JPI2T0-ND | $12.50791 | Parametric Equivalent |
| MKP385547063JPI4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385547063JPI4T0-ND | $13.80890 | Parametric Equivalent |
| MKP385547063JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385547063JPM2T0-ND | $12.50791 | Parametric Equivalent |
| MKP385547063JPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385547063JPP2T0-ND | $12.50791 | Parametric Equivalent |
| MKP385547063JPP4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385547063JPP4T0-ND | $13.80890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | $13.80890 | $1,256.61 |

