Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385447040JFI2B0 | |
|---|---|
DigiKey Part Number | MKP385447040JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385447040JFI2B0 |
Description | CAP FILM 0.47UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385447040JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447040JF02W0-ND | $1.47643 | Parametric Equivalent |
| MKP385447040JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447040JFM2B0-ND | $1.38166 | Parametric Equivalent |
| MKP385447040JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447040JFP2B0-ND | $1.38166 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $1.39613 | $628.26 |

