MKP385420016JDM2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.78140
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.75944
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.83496
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69570
Datasheet
Image for MKP385420016JDM2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385420016JDM2B0

DigiKey Part Number
MKP385420016JDM2B0-ND
Manufacturer
Manufacturer Product Number
MKP385420016JDM2B0
Description
CAP FILM 0.2UF 5% 160VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.2 µF Film Capacitor 110V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
110V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
160V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP385420016JD02G0Vishay Beyschlag/Draloric/BC Components0MKP385420016JD02G0-ND$0.78140Parametric Equivalent
MKP385420016JD02W0Vishay Beyschlag/Draloric/BC Components0MKP385420016JD02W0-ND$0.75944Parametric Equivalent
MKP385420016JDA2B0Vishay Beyschlag/Draloric/BC Components0MKP385420016JDA2B0-ND$0.83496Parametric Equivalent
MKP385420016JDI2B0Vishay Beyschlag/Draloric/BC Components0MKP385420016JDI2B0-ND$0.69570Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$0.69570$695.70
Manufacturers Standard Package