Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385268085JD02G0 | |
|---|---|
DigiKey Part Number | MKP385268085JD02G0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP385268085JD02G0 |
Description | CAP FILM 6800PF 5% 850VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 850V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385268085JD02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385268085JD02W0-ND | $0.50734 | Parametric Equivalent |
| MKP385268085JDA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385268085JDA2B0-ND | $0.48293 | Parametric Equivalent |
| MKP385268085JDI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385268085JDI2B0-ND | $0.47198 | Parametric Equivalent |
| MKP385268085JDM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385268085JDM2B0-ND | $0.48293 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | $0.52761 | $501.23 |

