0.27 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383427025JC02R0

DigiKey Part Number
MKP383427025JC02R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKP383427025JC02R0
Description
CAP FILM 0.27UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.27 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
125V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$1.27993$703.96
Manufacturers Standard Package