
MBB0207VD1003BCT00 | |
|---|---|
DigiKey Part Number | 56-MBB0207VD1003BCT00CT-ND - Cut Tape (CT) 56-MBB0207VD1003BCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VD1003BCT00 |
Description | MBB/SMA 0207-25 0.1% CECC 06 CT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.248" L (2.50mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB0207VD1003BC100 | Vishay Beyschlag/Draloric/BC Components | 21 | BC4505CT-ND | $2.46000 | Parametric Equivalent |
| MBB0207VE1003BC100 | Vishay Beyschlag/Draloric/BC Components | 994 | BC4516CT-ND | $2.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.59700 | $5.97 |
| 25 | $0.55360 | $13.84 |
| 50 | $0.52300 | $26.15 |
| 100 | $0.49470 | $49.47 |
| 250 | $0.46056 | $115.14 |
| 500 | $0.43744 | $218.72 |
| 1,000 | $0.41660 | $416.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37648 | $1,882.40 |
| 10,000 | $0.36242 | $3,624.20 |
| 15,000 | $0.35500 | $5,325.00 |
| 25,000 | $0.34645 | $8,661.25 |
| 35,000 | $0.34126 | $11,944.10 |

