New at DigiKey
1 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB0207VC1001FCT00

DigiKey Part Number
56-MBB0207VC1001FCT00CT-ND - Cut Tape (CT)
56-MBB0207VC1001FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB0207VC1001FCT00
Description
MBB/SMA 0207-50 1% CECC 06 CT 1K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,464
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.13300$1.33
25$0.12320$3.08
50$0.11640$5.82
100$0.10980$10.98
250$0.10192$25.48
500$0.09648$48.24
1,000$0.09148$91.48
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.08165$408.25
10,000$0.07814$781.40
15,000$0.07627$1,144.05
25,000$0.07411$1,852.75
35,000$0.07279$2,547.65
50,000$0.07148$3,574.00
Manufacturers Standard Package