
MBB02070C4021FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C4021FCT00CT-ND - Cut Tape (CT) 56-MBB02070C4021FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4021FCT00 |
Description | RES 4.02K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.11200 | $2.80 |
| 50 | $0.10600 | $5.30 |
| 100 | $0.10010 | $10.01 |
| 250 | $0.09288 | $23.22 |
| 500 | $0.08786 | $43.93 |
| 1,000 | $0.08329 | $83.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07429 | $371.45 |
| 10,000 | $0.07107 | $710.70 |
| 15,000 | $0.06936 | $1,040.40 |
| 25,000 | $0.06737 | $1,684.25 |
| 35,000 | $0.06616 | $2,315.60 |
| 50,000 | $0.06496 | $3,248.00 |

