
MBB02070C4021FC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070C4021FC100CT-ND - Cut Tape (CT) 56-MBB02070C4021FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4021FC100 |
Description | RES 4.02K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.42300 | $4.23 |
| 25 | $0.39240 | $9.81 |
| 50 | $0.37080 | $18.54 |
| 100 | $0.35030 | $35.03 |
| 250 | $0.32588 | $81.47 |
| 500 | $0.30922 | $154.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29418 | $294.18 |
| 2,000 | $0.28067 | $561.34 |
| 3,000 | $0.27345 | $820.35 |
| 5,000 | $0.26505 | $1,325.25 |
| 7,000 | $0.25991 | $1,819.37 |
| 10,000 | $0.25480 | $2,548.00 |

