3.32 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3328FRP00

DigiKey Part Number
BC3.32ZTR-ND - Tape & Reel (TR)
BC3.32ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C3328FRP00
Description
RES 3.32 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.32 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,599
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.15700$1.57
25$0.14680$3.67
50$0.13840$6.92
100$0.13090$13.09
250$0.12148$30.37
500$0.11500$57.50
1,000$0.10907$109.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09749$487.45
10,000$0.09336$933.60
15,000$0.09117$1,367.55
25,000$0.08862$2,215.50
35,000$0.08708$3,047.80
50,000$0.08554$4,277.00
Manufacturers Standard Package