24.9 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2499FCT00

DigiKey Part Number
BC3706CT-ND - Cut Tape (CT)
BC3706TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2499FCT00
Description
RES 24.9 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRS25000C2499FRP00Vishay Beyschlag/Draloric/BC Components4,737PPC24.9ZCT-ND$0.36000Parametric Equivalent
CMF5524R900FHEBVishay Dale888CMF24.9HFCT-ND$1.05000Parametric Equivalent
In-Stock: 959
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.12100$1.21
25$0.11200$2.80
50$0.10600$5.30
100$0.10010$10.01
250$0.09288$23.22
500$0.08786$43.93
1,000$0.08329$83.29
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.07429$371.45
10,000$0.07107$710.70
15,000$0.06936$1,040.40
25,000$0.06737$1,684.25
35,000$0.06616$2,315.60
50,000$0.06496$3,248.00
Manufacturers Standard Package