MBB02070C2263FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26706
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.08967
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.22979
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.06286
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.24908
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,290
Unit Price: $0.32000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.07103
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.59718
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.37718
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.79590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.79590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.79590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.23299
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.25757
Datasheet
226 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C2263FCT00

DigiKey Part Number
MBB02070C2263FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C2263FCT00
Description
RES 226K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
226 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2263DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C2263DC100-ND$0.26706Parametric Equivalent
MBB02070C2263DRP00Vishay Beyschlag/Draloric/BC Components0MBB02070C2263DRP00-ND$0.08967Parametric Equivalent
MBB02070C2263FC100Vishay Beyschlag/Draloric/BC Components0MBB02070C2263FC100-ND$0.22979Parametric Equivalent
MBB02070C2263FRP00Vishay Beyschlag/Draloric/BC Components0BC226KZTR-ND$0.06286Parametric Equivalent
MRS25000C2263FC100Vishay Beyschlag/Draloric/BC Components0MRS25000C2263FC100-ND$0.24908Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.06107$305.35
Manufacturers Standard Package