Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C1104FRP00 | |
|---|---|
DigiKey Part Number | BC1.10MZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1104FRP00 |
Description | RES 1.1M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1104FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1104FC100-ND | $0.25316 | Parametric Equivalent |
| MBB02070C1104FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1104FCT00-ND | $0.06776 | Parametric Equivalent |
| MRS25000C1104FRP00 | Vishay Beyschlag/Draloric/BC Components | 7,251 | PPC1.10MZCT-ND | $0.40000 | Parametric Equivalent |
| CMF551M1000FHBF | Vishay Dale | 0 | CMF551M1000FHBF-ND | $5.61930 | Parametric Equivalent |
| CMF551M1000FHEB | Vishay Dale | 1,010 | CMF1.10MHFCT-ND | $4.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07856 | $392.80 |



