MBA02040C4533FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.05873
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,829
Unit Price: $0.16000
Datasheet
453 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4533FC100

DigiKey Part Number
MBA02040C4533FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C4533FC100
Description
RES 453K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
453 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C4533FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C4533FCT00-ND$0.05873Parametric Equivalent
MBA02040C4533FRP00Vishay Beyschlag/Draloric/BC Components4,82956-MBA02040C4533FRP00CT-ND$0.16000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.27970$279.70
Manufacturers Standard Package