MBA02040C1052FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30617
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.20726
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.52000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.06649
Datasheet
10.5 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1052FCT00

DigiKey Part Number
MBA02040C1052FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1052FCT00
Description
RES 10.5K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1052DC100Vishay Beyschlag/Draloric/BC Components0MBA02040C1052DC100-ND$0.30617Parametric Equivalent
MBA02040C1052DRP00Vishay Beyschlag/Draloric/BC Components0MBA02040C1052DRP00-ND$0.20726Parametric Equivalent
MBA02040C1052FC100Vishay Beyschlag/Draloric/BC Components056-MBA02040C1052FC100CT-ND$0.52000Parametric Equivalent
MBA02040C1052FRP00Vishay Beyschlag/Draloric/BC Components0BC10.5KXTR-ND$0.06649Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.05873$293.65
Manufacturers Standard Package