Upgrade
Upgrade
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00DD347EG0K | |
|---|---|
DigiKey Part Number | MALREKE00DD347EG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00DD347EG0K |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 395mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 501.5 mA @ 120 Hz |
Part Status Obsolete | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.709" (18.00mm) |
ESR (Equivalent Series Resistance) 395mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215056471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215056471E3-ND | $1.02346 | Upgrade |
| MAL215066471E3 | Vishay Beyschlag/Draloric/BC Components | 1,058 | MAL215066471E3-ND | $2.86000 | Upgrade |
| ELXZ250ELL471MJ16S | Chemi-Con | 13,623 | 565-1958-ND | $1.42000 | Direct |
| 25YXF470MEFCT810X16 | Rubycon | 1,439 | 1189-3722-1-ND | $0.84000 | Parametric Equivalent |
| 25YXG470MEFC10X16 | Rubycon | 2,081 | 1189-1735-ND | $0.84000 | Parametric Equivalent |












