Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE00DC410B00K | |
|---|---|
DigiKey Part Number | MALREKE00DC410B00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE00DC410B00K |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 292mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 508.2 mA @ 120 Hz |
Part Status Obsolete | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.571" (14.50mm) |
ESR (Equivalent Series Resistance) 292mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZH250EC3102MJ25S | Chemi-Con | 0 | EKZH250EC3102MJ25S-ND | $1.65000 | Similar |
| 10YXJ1000M10X12.5 | Rubycon | 355 | 1189-1067-ND | $0.66000 | Parametric Equivalent |
| 10YXS1000MEFC10X12.5 | Rubycon | 966 | 1189-10YXS1000MEFC10X12.5-ND | $1.00000 | Parametric Equivalent |
| 10ZLH1000MEFC10X12.5 | Rubycon | 41,591 | 1189-1072-ND | $0.74000 | Parametric Equivalent |
| 10ZLS1000MEFC10X12.5 | Rubycon | 2,000 | 1189-2561-ND | $1.03000 | Parametric Equivalent |










