MALREKB05AA122J00K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 4,950
Unit Price: $0.62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.08397
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3,342
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.45000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,603
Unit Price: $0.56000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 16
Unit Price: $0.00000
Datasheet
Image for MALREKB05AA122J00K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MALREKB05AA122J00K

DigiKey Part Number
MALREKB05AA122J00K-ND
Manufacturer
Manufacturer Product Number
MALREKB05AA122J00K
Description
CAP ALUM 2.2UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 60.29Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
60.29Ohm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM2A2R2MDDNichicon4,950493-17116-ND$0.62000Upgrade
100PX2.2MEFC5X11Rubycon0100PX2.2MEFC5X11-ND$0.08397Parametric Equivalent
100PX2R2MEFC5X11Rubycon3,3421189-1002-ND$0.36000Parametric Equivalent
ECA-2AHG2R2Panasonic Industry0P5590-ND$0.45000Parametric Equivalent
EKMG101ETC2R2ME11DChemi-Con1,603565-EKMG101ETC2R2ME11DCT-ND$0.56000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes