Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKB00JG268NG0K | |
|---|---|
DigiKey Part Number | MALREKB00JG268NG0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKB00JG268NG0K |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2.93Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 303 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.93Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350LLE68M16X25 | Rubycon | 0 | 350LLE68M16X25-ND | $1.89945 | Upgrade |
| 400BXW68MEFR16X25 | Rubycon | 0 | 1189-3149-ND | $4.91000 | Upgrade |
| EKXJ401ELL680ML25S | Chemi-Con | 496 | 565-4838-ND | $4.98000 | Upgrade |
| EKXL421ELL680ML25S | Chemi-Con | 810 | 565-EKXL421ELL680ML25S-ND | $4.58000 | Upgrade |
| UCS2V680MHD | Nichicon | 376 | 493-14945-ND | $3.92000 | Upgrade |









